Part Details for W100-KM1KM1-24INCH by withwave Inc
Overview of W100-KM1KM1-24INCH by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D17606BGW100 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
D17618ABGW100V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS72011RW100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for W100-KM1KM1-24INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-W100-KM1KM1-24INCH-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$156.6000 / $184.2000 | Buy Now |