Part Details for W1002YD by Kingbright
Overview of W1002YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W1002YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085200
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W1002YD
W1002YD CAD Models
W1002YD Part Data Attributes
|
W1002YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W1002YD
Kingbright
SINGLE COLOR LED, YELLOW, 3.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 110 deg |