W119SRSGWT/CC
Kingbright
Description: Dual Color LED, Super Bright Red/super Bright Green, Diffused White, 5mm,

Overview of W119SRSGWT/CC by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for W119SRSGWT/CC by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001085252
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for W119SRSGWT/CC by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W119SRSGWT/CC by Kingbright

W119SRSGWT/CC
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
SUPER BRIGHT RED/SUPER BRIGHT GREEN
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
60.0/12.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
7 mm
Packing Method
BULK
Peak Wavelength
660/565 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. W119SRSGWT/CC
    Kingbright
    Dual Color LED, Super Bright Red/super Bright Green, Diffused White, 5mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W119SRSGWT/CC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W119SRSGWT/CC by Kingbright

Select Manufacturer
Which Manufacturer of W119SRSGWT/CC would you like to use for your alert(s)?
  • Please alert me when W119SRSGWT/CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W119SRSGWT/CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W119SRSGWT/CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W119SRSGWT/CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W119SRSGWT/CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W119SRSGWT/CC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: