Part Details for W1334EC by Kingbright
Overview of W1334EC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1334EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085274
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W1334EC
W1334EC CAD Models
W1334EC Part Data Attributes
|
W1334EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W1334EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |
Alternate Parts for W1334EC
This table gives cross-reference parts and alternative options found for W1334EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1334EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1334NC | Single Color LED, Pure Orange, Water Clear, T-1, 3mm, | Kingbright | W1334EC vs L1334NC |
BL-C4124R | Single Color LED, High Efficiency Red, 3mm | IBS Electronics Inc | W1334EC vs BL-C4124R |
L-1334IT | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm | Kingbright | W1334EC vs L-1334IT |
L1334GT | Single Color LED, Green, Green Transparent, T-1, 3mm, | Kingbright | W1334EC vs L1334GT |
BL-C4122R | Single Color LED, High Efficiency Red, 3mm | IBS Electronics Inc | W1334EC vs BL-C4122R |
L-474CB/1IT | Single Color LED, High Efficiency Red, 3mm, | Kingbright | W1334EC vs L-474CB/1IT |