Part Details for W14016G by Jbc Tools
Overview of W14016G by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W14016G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-W14016G
|
TME | Tip, for thermal stripping of wires, 2pcs, 16AWG, 1.29mm Min Qty: 1 | 0 |
|
$196.4900 / $199.4000 | RFQ |
DISTI #
10177287
|
Techni-Tool, Inc. | JBC Tools W14016G Cartridge 16G Stripper, Opening Dia 1.29 mm, For WS140 Tweezers, W140 Series | 0 |
|
$250.0000 | Buy Now |
DISTI #
10177287
|
TestEquity LLC | JBC Tools W14016G Cartridge 16G Stripper, Opening Dia 1.29 mm, For WS140 Tweezers, W140 Series | 0 |
|
$250.0000 | Buy Now |