Part Details for W14032G by Jbc Tools
Overview of W14032G by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W14032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-W14032G
|
TME | Tip, for thermal stripping of wires, 2pcs, 32AWG, 0.2mm Min Qty: 1 | 0 |
|
$202.4700 / $205.4600 | RFQ |
DISTI #
10144232
|
Techni-Tool, Inc. | JBC Tools W14032G 32G Cartridge for WS140 Tweezers, 0.20mm Dia, W140 Series | 0 |
|
$250.0000 | Buy Now |
DISTI #
10144232
|
TestEquity LLC | JBC Tools W14032G 32G Cartridge for WS140 Tweezers, 0.20mm Dia, W140 Series | 0 |
|
$250.0000 | Buy Now |