Part Details for W154A4SUEPBGVGW by Kingbright
Overview of W154A4SUEPBGVGW by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W154A4SUEPBGVGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085371
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W154A4SUEPBGVGW
W154A4SUEPBGVGW CAD Models
W154A4SUEPBGVGW Part Data Attributes:
|
W154A4SUEPBGVGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W154A4SUEPBGVGW
Kingbright
Triple Color LED, Hyper Red/green/blue, Diffused White, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 400.0/320.0/300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 640/520/468 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 60 deg |