There are no models available for this part yet.
Overview of W1X223SCVPPNKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W1X223SCVPPNKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K6771
|
Newark | W1X Y275Vac 22Nf -20% K10000 E3 |Vishay W1X223SCVPPNKR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now | |
DISTI #
W1X223SCVPPNKR
|
Avnet Americas | Ceramic Suppression Capacitor, 0.022 uF, ± 20%, X1, 275 Vac, Radial Leaded - Bulk (Alt: W1X223SCVPPNKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6703 / $1.0559 | Buy Now | |
DISTI #
75-W1X223SCVPPNKR
|
Mouser Electronics | Safety Capacitors W1X Y275VAC 22nF -20No change50% K10000 e3 | 0 |
|
$0.9830 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.9990 | Buy Now | ||
DISTI #
W1X223SCVPPNKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.022 uF, � 20%, X1, 275 Vac, Radial Leaded (Alt: W1X223SCVPPNKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |