There are no models available for this part yet.
Overview of W25M02GVTCIG by Winbond Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W25M02GVTCIG by Winbond Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
256-W25M02GVTCIG-ND
|
DigiKey | IC FLASH 2GBIT SPI/QUAD 24TFBGA Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
Bristol Electronics | 940 |
|
RFQ | ||||
Quest Components | FLASH, 1GX2, PBGA24 | 752 |
|
$5.6280 / $11.2560 | Buy Now | ||
NAC | 2G-bit Serial NAND flash, 3V, TFBGA24 (8x6mm, 4x6 Ball Array) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
$4.6900 / $4.9400 | Buy Now |
CAD Models for W25M02GVTCIG by Winbond Electronics Corp
Part Data Attributes for W25M02GVTCIG by Winbond Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WINBOND ELECTRONICS CORP
|
Package Description
|
TFBGA-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Winbond
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
JESD-30 Code
|
R-PBGA-B24
|
Length
|
8 mm
|
Memory Density
|
2147483648 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
268435456 words
|
Number of Words Code
|
256000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
SLC NAND TYPE
|
Width
|
6 mm
|