Part Details for W25N512GVFIG by Winbond Electronics Corp
Overview of W25N512GVFIG by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25N512GVFIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25N512GVFIG-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 176 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8172 | Buy Now |
DISTI #
454-W25N512GVFIG
|
Mouser Electronics | NAND Flash 512Mb Serial NAND flash, 3V RoHS: Compliant | 0 |
|
$1.7800 / $1.9000 | Order Now |
|
NAC | 512Mb Serial NAND flash, 3V, SOP16(300mil) Package RoHS: Compliant Min Qty: 44 Package Multiple: 44 | 0 |
|
$1.6900 / $1.7800 | Buy Now |
Part Details for W25N512GVFIG
W25N512GVFIG CAD Models
W25N512GVFIG Part Data Attributes
|
W25N512GVFIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25N512GVFIG
Winbond Electronics Corp
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.64 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |