-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q128JWEIQ-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 63 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8692 | Buy Now |
DISTI #
454-W25Q128JWEIQ
|
Mouser Electronics | NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector RoHS: Compliant | 197 |
|
$1.7000 / $2.0600 | Buy Now |
|
NAC | spiFlash, 128M-bit, 4Kb Uniform Sector, WSON(8x6mm) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
W25Q128JWEIQ
|
Avnet Asia | NOR Flash 128Mbit 16M X 8bit SPI 1.8V 6ns 8-Pin WSON (Alt: W25Q128JWEIQ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q128JWEIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128JWEIQ
Winbond Electronics Corp
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q128JWEIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128JWEIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128FWPIG | Flash, 128MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWPIG |
W25Q128FWSIP | Flash, 128MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWSIP |
W25Q128FWSIG | Flash, 128MX1, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWSIG |
W25Q128FWPIF | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWPIF |
W25Q128FWCIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWCIP |
W25Q128FWFIP | Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWFIP |
W25Q128JWCIQ | Flash, 16MX8, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128JWCIQ |
W25Q128FWEIP | Flash, 128MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWEIP |
W25Q128FWSIQ | Flash, 16MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128FWSIQ |
W25Q128JWFIM | Flash, | Winbond Electronics Corp | W25Q128JWEIQ vs W25Q128JWFIM |