Part Details for W25Q128JWYIQ by Winbond Electronics Corp
Overview of W25Q128JWYIQ by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q128JWYIQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q128JWYIQ
|
Avnet Asia | NOR Flash 128Mbit 16M X 8bit SPI 1.8V 6ns 21-Pin WLCSP (Alt: W25Q128JWYIQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W25Q128JWYIQ
W25Q128JWYIQ CAD Models
W25Q128JWYIQ Part Data Attributes:
|
W25Q128JWYIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128JWYIQ
Winbond Electronics Corp
Flash, 16MX8, PBGA21, WLCSP-21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-11-07 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B21 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA21,6X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q128JWYIQ
This table gives cross-reference parts and alternative options found for W25Q128JWYIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128JWYIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128FWCIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWCIP |
W25Q128FWBIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWBIP |
W25Q128FWEIG | Flash, 128MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWEIG |
W25Q128JWSIM | Flash, | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128JWSIM |
W25Q128FWYIC | Flash, 16MX8, PBGA32, WLCSP-32 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWYIC |
W25Q128FWBIG | Flash, 128MX1, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWBIG |
W25Q128FWSIF | Flash, 16MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWSIF |
W25Q128FWPIG | Flash, 128MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWPIG |
W25Q128FWSIG | Flash, 128MX1, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWSIG |
W25Q128FWEIP | Flash, 128MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q128JWYIQ vs W25Q128FWEIP |