-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q16JVSNIQ-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
214425 In Stock |
|
$0.3543 / $0.5200 | Buy Now |
DISTI #
454-W25Q16JVSNIQ
|
Mouser Electronics | NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector RoHS: Compliant | 69739 |
|
$0.3350 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 75 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | FLASH, 2MX8, PDSO8 | 32 |
|
Buy Now | |
|
Quest Components | FLASH, 2MX8, PDSO8 | 60 |
|
$0.6250 / $1.2500 | Buy Now |
|
ComSIT USA | SPIFLASH MULTI-I/O MEMORY FEATURE THE POPULAR SERIAL PERIPHERAL INTERFACE (SPI) Flash, 2MX8, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
NAC | spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, SOP8(150mil) Package RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1700 |
|
$0.3500 / $0.3700 | Buy Now |
|
Velocity Electronics | Our Stock | 30000 |
|
RFQ | |
DISTI #
W25Q16JVSNIQ
|
Avnet Asia | NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 6ns 8-Pin SOIC Tube (Alt: W25Q16JVSNIQ) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-8 NOR FLASH ROHS | 590 |
|
$0.1663 / $0.3179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q16JVSNIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16JVSNIQ
Winbond Electronics Corp
Flash, 2MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-10-04 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | ALSO IT OPERATES AT 2.7V TO 3V WITH 104 MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.85 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for W25Q16JVSNIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16JVSNIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q16JVSNIM | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSNIQ vs W25Q16JVSNIM |
W25Q16JVSNJM | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSNIQ vs W25Q16JVSNJM |
W25Q16JVSNJQ | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSNIQ vs W25Q16JVSNJQ |