-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q16JVSSIQ-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
282271 In Stock |
|
$0.3522 / $0.5100 | Buy Now |
DISTI #
454-W25Q16JVSSIQ
|
Mouser Electronics | NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector RoHS: Compliant | 17682 |
|
$0.3350 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 485 |
|
$0.2400 / $0.7500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 16324 |
|
RFQ | ||
|
Quest Components | 388 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Quest Components | 234 |
|
$0.6700 / $1.3400 | Buy Now | |
|
NAC | spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1800 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
W25Q16JVSSIQ
|
Avnet Asia | 3V 16M-BIT SERIAL FLASH MEMORY WITH DUAL (Alt: W25Q16JVSSIQ) RoHS: Compliant Min Qty: 9000 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FLASH 16MBIT SPI/QUAD 8SOIC | 1621 |
|
$0.1388 / $0.1766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q16JVSSIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16JVSSIQ
Winbond Electronics Corp
Flash, 2MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-10-04 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.23 mm |
This table gives cross-reference parts and alternative options found for W25Q16JVSSIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16JVSSIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q16JVSSIM | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSSIQ vs W25Q16JVSSIM |
W25Q16JVSSJQTR | Flash, | Winbond Electronics Corp | W25Q16JVSSIQ vs W25Q16JVSSJQTR |
W25Q16JVSSJMTR | Flash, | Winbond Electronics Corp | W25Q16JVSSIQ vs W25Q16JVSSJMTR |