-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q16JVZPIQ-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tube |
71133 In Stock |
|
$0.4275 / $0.6200 | Buy Now |
DISTI #
454-W25Q16JVZPIQ
|
Mouser Electronics | NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, RoHS: Compliant | 474 |
|
$0.4080 / $0.6000 | Buy Now |
|
Quest Components | 3187 |
|
$1.3800 / $3.6800 | Buy Now | |
|
NAC | spiFlash, 3V, 16M-bit, 4Kb Uniform Sector,, WSON(6x5mm) Package RoHS: Compliant Min Qty: 570 Package Multiple: 570 | 0 |
|
$0.4400 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q16JVZPIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16JVZPIQ
Winbond Electronics Corp
Flash, 2MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-10-04 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |