Part Details for W25Q257JVFIQ by Winbond Electronics Corp
Overview of W25Q257JVFIQ by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q257JVFIQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q257JVFIQ-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2 In Stock |
|
$2.2800 | Buy Now |
DISTI #
454-W25Q257JVFIQ
|
Mouser Electronics | NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, 4-Byte (default) / 3-Byte Address Modes RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, 4-Byte (default) / 3-Byte Address Modes, SOP16(300mil) Package RoHS: Compliant Min Qty: 44 Package Multiple: 44 | 0 |
|
$2.2500 / $2.3700 | Buy Now |
Part Details for W25Q257JVFIQ
W25Q257JVFIQ CAD Models
W25Q257JVFIQ Part Data Attributes
|
W25Q257JVFIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q257JVFIQ
Winbond Electronics Corp
Flash, 32MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-05-03 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT FREQUENCY 104 MHZ AT 2.7 TO 3 V SUPPLY VOLTAGE | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for W25Q257JVFIQ
This table gives cross-reference parts and alternative options found for W25Q257JVFIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q257JVFIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q257FVFIQ | Flash, 256MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | W25Q257JVFIQ vs W25Q257FVFIQ |
W25Q257FVFIF | Flash, 256MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | W25Q257JVFIQ vs W25Q257FVFIF |
W25Q257FVFIG | Flash, 256MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | W25Q257JVFIQ vs W25Q257FVFIG |