-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q512JVEIM-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tray |
34 In Stock |
|
$4.6636 / $8.5000 | Buy Now |
DISTI #
454-W25Q512JVEIM
|
Mouser Electronics | NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector RoHS: Compliant | 0 |
|
$4.6900 / $6.4600 | Order Now |
DISTI #
69278060
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 64M x 8 6.5ns 8-Pin WSON EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 8 |
|
$3.9230 / $4.9770 | Buy Now |
|
Quest Components | FLASH, 64MX8, PDSO8 | 10 |
|
$5.2500 / $10.5000 | Buy Now |
|
NAC | spiFlash, 512M-bit, 4Kb Uniform Sector, WSON(8x6mm) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
$4.6900 / $4.9400 | Buy Now |
DISTI #
C1S810600036963
|
Chip1Stop | NOR Flash | 8 |
|
$4.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q512JVEIM
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q512JVEIM
Winbond Electronics Corp
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |