Part Details for W25Q80BLSVIG by Winbond Electronics Corp
Overview of W25Q80BLSVIG by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q80BLSVIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q80BLSVIG-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8VSOP Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for W25Q80BLSVIG
W25Q80BLSVIG CAD Models
W25Q80BLSVIG Part Data Attributes
|
W25Q80BLSVIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80BLSVIG
Winbond Electronics Corp
Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, VSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for W25Q80BLSVIG
This table gives cross-reference parts and alternative options found for W25Q80BLSVIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80BLSVIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041B-CNL | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | W25Q80BLSVIG vs AT45DB041B-CNL |
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80BLSVIG vs W25Q80DVUXAE |
AT17LV128-10PL | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | W25Q80BLSVIG vs AT17LV128-10PL |
W25Q32BVZEIG | Flash, 32MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80BLSVIG vs W25Q32BVZEIG |
M25PX32SOVMP3TB | Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | W25Q80BLSVIG vs M25PX32SOVMP3TB |
S25FL008A0LNFI001 | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | W25Q80BLSVIG vs S25FL008A0LNFI001 |
W25X40LZPIG | Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80BLSVIG vs W25X40LZPIG |
M25PX32SOVMP6F | Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q80BLSVIG vs M25PX32SOVMP6F |
S25FL004A0LNAI001 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | W25Q80BLSVIG vs S25FL004A0LNAI001 |
M95M01-DFMN6P | SPI BUS SERIAL EEPROM | STMicroelectronics | W25Q80BLSVIG vs M95M01-DFMN6P |