W25R256JWEIQ
Winbond Electronics Corp
Description: Flash, 32MX8, PDSO8, WSON-8

Overview of W25R256JWEIQ by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for W25R256JWEIQ by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 256-W25R256JWEIQ-ND
DigiKey IC FLASH 256MBIT SPI 8WSON Min Qty: 480 Lead time: 28 Weeks Container: Tray Temporarily Out of Stock
  • 480 $3.2088
$3.2088 Buy Now
DISTI # 454-W25R256JWEIQ
Mouser Electronics NOR Flash RPMC spiFlash, 1.8V, 256M-bit RoHS: Compliant 55
  • 1 $4.4200
  • 10 $4.0100
  • 100 $3.5000
  • 252 $3.4800
  • 504 $3.3500
  • 1,008 $3.2600
  • 2,520 $3.1700
$3.1700 / $4.4200 Buy Now
NAC RPMC spiFlash, 1.8V, 256M-bit, WSON(8x6mm) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 0
  • 480 $3.5400
  • 2,400 $3.3600
$3.3600 / $3.5400 Buy Now
DISTI # W25R256JWEIQ
Avnet Asia NOR Flash 256Mbit 32M X 8bit SPI 1.8V 7.5ns 8-Pin WSON (Alt: W25R256JWEIQ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days 0
RFQ

CAD Models for W25R256JWEIQ by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25R256JWEIQ by Winbond Electronics Corp

W25R256JWEIQ
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
WSON-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Winbond
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000025 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
6 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. W25R256JWEIQ
    Winbond Electronics Corp
    Flash, 32MX8, PDSO8, WSON-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25R256JWEIQ by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25R256JWEIQ by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25R256JWEIQ would you like to use for your alert(s)?
  • Please alert me when W25R256JWEIQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25R256JWEIQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25R256JWEIQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25R256JWEIQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25R256JWEIQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25R256JWEIQ by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: