Part Details for W25X10CLSNIGE by Winbond Electronics Corp
Overview of W25X10CLSNIGE by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25X10CLSNIGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-W25X10CLSNIGE
|
Mouser Electronics | NOR Flash 1Mb (128K x 8) SPI 104 MHz 8-SOIC | 0 |
|
$0.2230 / $0.3300 | Order Now |
Part Details for W25X10CLSNIGE
W25X10CLSNIGE CAD Models
W25X10CLSNIGE Part Data Attributes:
|
W25X10CLSNIGE
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W25X10CLSNIGE
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |