Part Details for W25X20CLZPIG by Winbond Electronics Corp
Overview of W25X20CLZPIG by Winbond Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25X20CLZPIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25X20CLZPIG-ND
|
DigiKey | IC FLASH 2MBIT SPI 104MHZ 8WSON Min Qty: 100 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4047 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.7044 / $1.1740 | Buy Now | |
|
Quest Components | 8 |
|
$1.1200 / $1.4000 | Buy Now | |
|
NAC | spiFlash, 2M-bit, 4Kb Uniform Sector, WSON(6x5mm) Package RoHS: Compliant Min Qty: 570 Package Multiple: 570 | 0 |
|
$0.3200 / $0.3400 | Buy Now |
Part Details for W25X20CLZPIG
W25X20CLZPIG CAD Models
W25X20CLZPIG Part Data Attributes
|
W25X20CLZPIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X20CLZPIG
Winbond Electronics Corp
Flash, 2MX1, PDSO8, 6 X 5 MM, GREEN, PLASTIC, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, GREEN, PLASTIC, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |