Part Details for W29N02KVBIAE by Winbond Electronics Corp
Overview of W29N02KVBIAE by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for W29N02KVBIAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W29N02KVBIAE-ND
|
DigiKey | IC FLASH 2GBIT ONFI 63VFBGA Min Qty: 210 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3250 | Buy Now |
DISTI #
454-W29N02KVBIAE
|
Mouser Electronics | NAND Flash 2G-bit SLC NAND flash, 3V, 8-bit ECC, 3V, x8 RoHS: Compliant | 0 |
|
$4.0000 / $4.2400 | Order Now |
|
NAC | 2G-bit Serial NAND flash, 3V, 8-bit ECC, 3V, x8, VFBGA63 (9x11mm) Package RoHS: Compliant Min Qty: 210 Package Multiple: 210 | 0 |
|
$4.2700 / $4.4900 | Buy Now |
Part Details for W29N02KVBIAE
W29N02KVBIAE CAD Models
W29N02KVBIAE Part Data Attributes
|
W29N02KVBIAE
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29N02KVBIAE
Winbond Electronics Corp
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Winbond | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 60000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms |