Part Details for W2F43A2208AT1A by Kyocera AVX Components
Overview of W2F43A2208AT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2F43A2208AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475573
|
RS | Feedthru capacitor 0508 25V 22pF | AVX W2F43A2208AT1A RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1200 | RFQ |
DISTI #
W2F43A2208AT1A
|
Avnet Abacus | Feedthru Filters - 4 Element Array (Alt: W2F43A2208AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1251568RL
|
element14 Asia-Pacific | CAPACITOR ARRAY, FEEDTHRU, 22PF RoHS: Not Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1619 / $0.2014 | Buy Now |
DISTI #
1251568
|
element14 Asia-Pacific | CAPACITOR ARRAY, FEEDTHRU, 22PF RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1619 / $0.3355 | Buy Now |
DISTI #
1251568
|
Farnell | CAPACITOR ARRAY, FEEDTHRU, 22PF RoHS: Not Compliant Min Qty: 5 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2208 / $0.4616 | Buy Now |
DISTI #
1251568RL
|
Farnell | CAPACITOR ARRAY, FEEDTHRU, 22PF RoHS: Not Compliant Min Qty: 25 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.2208 / $0.3618 | Buy Now |
Part Details for W2F43A2208AT1A
W2F43A2208AT1A CAD Models
W2F43A2208AT1A Part Data Attributes
|
W2F43A2208AT1A
Kyocera AVX Components
Buy Now
|
Compare Parts:
W2F43A2208AT1A
Kyocera AVX Components
FEED THRU CAP ARRAY, 22PF 25V FEED THRU CAP ARRAY, 22PF 25V; CAPACITANCE:22PF; VOLTAGE RATING, DC:25V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; TOLERANCE, :50%; TOLERANCE, -:20%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |