Part Details for W2L16C683KAT1S by Kyocera AVX Components
Overview of W2L16C683KAT1S by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2L16C683KAT1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6787
|
Newark | Idc Cmap/T&r Rohs Compliant: Yes |Kyocera Avx W2L16C683KAT1S RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
W2L16C683KAT1S-ND
|
DigiKey | CAP CER 0.068UF 6.3V X7R 0508 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5493 | Buy Now |
DISTI #
581-W2L16C683KAT1S
|
Mouser Electronics | Capacitor Arrays & Networks 6V 68nF 10% 0508 X7R 1CAPS RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5270 | Buy Now |