Part Details for W3A41C103K4Z2A by Kyocera AVX Components
Overview of W3A41C103K4Z2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A41C103K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6885
|
Newark | Cap Array Manufactured/T&r Rohs Compliant: Yes |Kyocera Avx W3A41C103K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
W3A41C103K4Z2A-ND
|
DigiKey | CAP ARRAY 10000PF 100V X7R 0612 Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0989 | Buy Now |
DISTI #
W3A41C103K4Z2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 100 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A41C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
581-W3A41C103K4Z2A
|
Mouser Electronics | Capacitor Arrays & Networks 100v .01uF 10% Tol. RoHS: Compliant | 6695 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | 0612 0.01 uF 100 V ±10 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0912 / $0.0996 | Buy Now |
DISTI #
W3A41C103K4Z2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 100 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A41C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
W3A41C103K4Z2A
|
Avnet Abacus | Capacitor Array, 0.01 uF, 100 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A41C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
W3A41C103K4Z2A
|
Avnet Asia | Capacitor Array, 0.01 uF, 100 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] (Alt: W3A41C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W3A41C103K4Z2A
W3A41C103K4Z2A CAD Models
W3A41C103K4Z2A Part Data Attributes:
|
W3A41C103K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A41C103K4Z2A
Kyocera AVX Components
Array/Network Capacitor, 100V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A41C103K4Z2A
This table gives cross-reference parts and alternative options found for W3A41C103K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A41C103K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3A41C103KAT1A | ISOLATED C NETWORK, 100V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W3A41C103K4Z2A vs W3A41C103KAT1A |
NCA1206X7R103K100TRPF | Array/Network Capacitor, 100V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | NIC Components Corp | W3A41C103K4Z2A vs NCA1206X7R103K100TRPF |
GNM314R71H103KA01J | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | W3A41C103K4Z2A vs GNM314R71H103KA01J |
B37872R5103M041 | ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP | TDK Epcos | W3A41C103K4Z2A vs B37872R5103M041 |
GNM314R71H103KA01D | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | W3A41C103K4Z2A vs GNM314R71H103KA01D |
NCA1206X7R103M100TRPF | Array/Network Capacitor, 100V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | NIC Components Corp | W3A41C103K4Z2A vs NCA1206X7R103M100TRPF |
L3A41C103KAB2F | L3A41C103KAB2F, CHIP | Kyocera AVX Components | W3A41C103K4Z2A vs L3A41C103KAB2F |
B37872R5103M043 | ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP | TDK Epcos | W3A41C103K4Z2A vs B37872R5103M043 |
GNM314R71H103KA01B | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | W3A41C103K4Z2A vs GNM314R71H103KA01B |