Datasheets
W3DG7216V10D2 by:

Synchronous DRAM Module, 8MX72, CMOS, DIMM-168

Part Details for W3DG7216V10D2 by White Electronic Designs Corp

Overview of W3DG7216V10D2 by White Electronic Designs Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Part Details for W3DG7216V10D2

W3DG7216V10D2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W3DG7216V10D2 Part Data Attributes

W3DG7216V10D2 White Electronic Designs Corp
Buy Now Datasheet
Compare Parts:
W3DG7216V10D2 White Electronic Designs Corp Synchronous DRAM Module, 8MX72, CMOS, DIMM-168
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP
Package Description DIMM,
Reach Compliance Code unknown
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N168
Memory Density 603979776 bit
Memory IC Type SYNCHRONOUS DRAM MODULE
Memory Width 72
Number of Functions 1
Number of Ports 1
Number of Terminals 168
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX72
Package Body Material UNSPECIFIED
Package Code DIMM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W3DG7216V10D2 by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W3DG7216V10D2 by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of W3DG7216V10D2 would you like to use for your alert(s)?
  • Please alert me when W3DG7216V10D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W3DG7216V10D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W3DG7216V10D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W3DG7216V10D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W3DG7216V10D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W3DG7216V10D2 by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: