Part Details for W3HG264M72EEU665PD4IGG by Microsemi Corporation
Overview of W3HG264M72EEU665PD4IGG by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3HG264M72EEU665PD4IGG
W3HG264M72EEU665PD4IGG CAD Models
W3HG264M72EEU665PD4IGG Part Data Attributes
|
W3HG264M72EEU665PD4IGG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3HG264M72EEU665PD4IGG
Microsemi Corporation
DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SO-CDIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for W3HG264M72EEU665PD4IGG
This table gives cross-reference parts and alternative options found for W3HG264M72EEU665PD4IGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3HG264M72EEU665PD4IGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9VDDT12872HIG-26A | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | W3HG264M72EEU665PD4IGG vs MT9VDDT12872HIG-26A |
VR5DP287218EBZ | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, SO-CDIMM-200 | Viking Technology | W3HG264M72EEU665PD4IGG vs VR5DP287218EBZ |
WV3HG128M72EEU403PD4MG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EEU665PD4IGG vs WV3HG128M72EEU403PD4MG |
MT9HTF12872RHIY-80EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-274, SORDIMM-200 | Micron Technology Inc | W3HG264M72EEU665PD4IGG vs MT9HTF12872RHIY-80EXX |
W3HG264M72EER534PD4ISG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200 | Microsemi Corporation | W3HG264M72EEU665PD4IGG vs W3HG264M72EER534PD4ISG |
MT9VDDT12872PHG-262XX | DDR DRAM Module, 128MX72, 0.75ns, CMOS, SODIMM-200 | Micron Technology Inc | W3HG264M72EEU665PD4IGG vs MT9VDDT12872PHG-262XX |
WV3HG128M72EEU665PD4ISG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EEU665PD4IGG vs WV3HG128M72EEU665PD4ISG |
MT9HTF12872RHIY-800XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-274, SORDIMM-200 | Micron Technology Inc | W3HG264M72EEU665PD4IGG vs MT9HTF12872RHIY-800XX |
WV3HG128M72EEU806PD4SG | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EEU665PD4IGG vs WV3HG128M72EEU806PD4SG |
WV3HG264M72EER534PD4ISG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EEU665PD4IGG vs WV3HG264M72EER534PD4ISG |