Part Details for W3J512M64K-1066PBM by Mercury Systems Inc
Overview of W3J512M64K-1066PBM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for W3J512M64K-1066PBM
W3J512M64K-1066PBM CAD Models
W3J512M64K-1066PBM Part Data Attributes
|
W3J512M64K-1066PBM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
W3J512M64K-1066PBM
Mercury Systems Inc
DDR DRAM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B543 | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 543 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |