Part Details for W3L16C105MAT2A by Kyocera AVX Components
Overview of W3L16C105MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3L16C105MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0133
|
Newark | Idc Cmap/T&r Rohs Compliant: Yes |Kyocera Avx W3L16C105MAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.7300 | Buy Now |
DISTI #
478-W3L16C105MAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6299 | Buy Now |
DISTI #
W3L16C105MAT2A
|
Avnet Americas | ADVANCE PRODUCT IDC CMAP TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: W3L16C105MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7224 | Buy Now |
DISTI #
581-W3L16C105MAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 6.3V 1uF 20% X7R 061 2 SIZE RoHS: Compliant | 0 |
|
$0.5400 / $0.5720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
W3L16C105MAT2A
|
TTI | Capacitor Arrays & Networks 6.3V 1uF 20% X7R 061 2 SIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |