Part Details for W3L1ZC105MAT3A by Kyocera AVX Components
Overview of W3L1ZC105MAT3A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3L1ZC105MAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0218
|
Newark | Capacitor, ceramic,1Uf,10Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx W3L1ZC105MAT3A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5290 | Buy Now |
DISTI #
478-7589-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0612 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6526 In Stock |
|
$0.4688 / $1.4000 | Buy Now |
DISTI #
W3L1ZC105MAT3A
|
Avnet Americas | Cap IDC Low Inductance 1uF 10V 20% SMD 0612 125°C T/R - Tape and Reel (Alt: W3L1ZC105MAT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7224 | Buy Now |
DISTI #
581-W3L1ZC105MAT3A
|
Mouser Electronics | Capacitor Arrays & Networks 1uF 10V 20% RoHS: Compliant | 485 |
|
$0.4590 / $1.3600 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0612 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
W3L1ZC105MAT3A
|
TTI | Capacitor Arrays & Networks 1uF 10V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
W3L1ZC105MAT3A
|
Avnet Americas | Cap IDC Low Inductance 1uF 10V 20% SMD 0612 125°C T/R - Tape and Reel (Alt: W3L1ZC105MAT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7224 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9263 |
|
RFQ |
Part Details for W3L1ZC105MAT3A
W3L1ZC105MAT3A CAD Models
W3L1ZC105MAT3A Part Data Attributes:
|
W3L1ZC105MAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3L1ZC105MAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Seated Height-Max | 0.95 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3L1ZC105MAT3A
This table gives cross-reference parts and alternative options found for W3L1ZC105MAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3L1ZC105MAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIC0612X7R100-105MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | W3L1ZC105MAT3A vs LIC0612X7R100-105MNP |