Part Details for W4S1-05B by Pericom Semiconductor Corporation
Overview of W4S1-05B by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW4S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 4 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW4S-1C7BLF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 4 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Gold Plated Terminals |