Part Details for W53BR23.5/SGD by Kingbright
Overview of W53BR23.5/SGD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W53BR23.5/SGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085516
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W53BR23.5/SGD
W53BR23.5/SGD CAD Models
W53BR23.5/SGD Part Data Attributes
|
W53BR23.5/SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W53BR23.5/SGD
Kingbright
Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for W53BR23.5/SGD
This table gives cross-reference parts and alternative options found for W53BR23.5/SGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W53BR23.5/SGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W53SGD | Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm, | Kingbright | W53BR23.5/SGD vs W53SGD |
W7113SGD | Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm, | Kingbright | W53BR23.5/SGD vs W7113SGD |
L-7113BR-17.8/SGD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR23.5/SGD vs L-7113BR-17.8/SGD |
W7113BR6.35/SGD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR23.5/SGD vs W7113BR6.35/SGD |
L-7113BR-5.08/SGD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR23.5/SGD vs L-7113BR-5.08/SGD |
W7113BR9.52/SGD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, LEAD FREE PACKAGE-2 | Kingbright | W53BR23.5/SGD vs W7113BR9.52/SGD |
L-7113BR-9.52/SGD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR23.5/SGD vs L-7113BR-9.52/SGD |
W53BR9.52/SGD | Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm, | Kingbright | W53BR23.5/SGD vs W53BR9.52/SGD |
W53BR5.08/SGD | Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm, | Kingbright | W53BR23.5/SGD vs W53BR5.08/SGD |