Part Details for W59-900067 by ITW Lumex
Overview of W59-900067 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W59-900067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-W59-900067-ND
|
DigiKey | SWITCH PB SPST-NO 125MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
500 In Stock |
|
$4.8053 / $7.4900 | Buy Now |
DISTI #
696-W59-900067
|
Mouser Electronics | Pushbutton Switches PBS 12mm SPST 0.1A 48V mom plastic 105C RoHS: Compliant | 0 |
|
$4.8000 / $7.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $8.5500 | Buy Now |