There are no models available for this part yet.
Overview of W59-900068 by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W59-900068 by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67-W59-900068-ND
|
DigiKey | SWITCH PB SPST-NO 125MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
147 In Stock |
|
$4.8223 / $7.3500 | Buy Now | |
DISTI #
696-W59-900068
|
Mouser Electronics | Pushbutton Switches PBS 12mm SPST 0.1A 48V mom plastic 105C RoHS: Compliant | 10 |
|
$4.8100 / $7.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $6.4800 | Buy Now |