Part Details for W59BL/EYW by Kingbright
Overview of W59BL/EYW by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W59BL/EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085648
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W59BL/EYW
W59BL/EYW CAD Models
W59BL/EYW Part Data Attributes
|
W59BL/EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W59BL/EYW
Kingbright
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W59BL/EYW
This table gives cross-reference parts and alternative options found for W59BL/EYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W59BL/EYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP59CB/EYW | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | W59BL/EYW vs WP59CB/EYW |
L-59BL/1EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | W59BL/EYW vs L-59BL/1EYW |
L-59EYW-TNR2.54 | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, | Kingbright | W59BL/EYW vs L-59EYW-TNR2.54 |