Part Details for W6275DSX-1 by Schneider Electric
Overview of W6275DSX-1 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for W6275DSX-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528-6275DS1
|
Mouser Electronics | Solid State Relays - Industrial Mount 3-32 VDC/240AC RoHS: Compliant | 0 |
|
$57.4100 / $59.3700 | Order Now |
Part Details for W6275DSX-1
W6275DSX-1 CAD Models
W6275DSX-1 Part Data Attributes
|
W6275DSX-1
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
W6275DSX-1
Schneider Electric
Solid State Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.016 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm | |
Surface Mount | NO |