Part Details for W631GG8NB09I TR by Winbond Electronics Corp
Overview of W631GG8NB09I TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W631GG8NB09I TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W631GG8NB09ITRCT-ND
|
DigiKey | IC DRAM 1GBIT SSTL 15 78VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$2.6557 / $5.2100 | Buy Now |
DISTI #
454-W631GG8NB09ITR
|
Mouser Electronics | DRAM 1Gb DDR3 SDRAM, x8, 1066MHz, Industrial Temp T&R RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
NAC | 1Gb DDR3 SDRAM, x8, 1066MHz, Industrial Temp T&R, WBGA78 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5100 / $4.7500 | Buy Now |