Part Details for W631GU6NB-11 by Winbond Electronics Corp
Overview of W631GU6NB-11 by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for W631GU6NB-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W631GU6NB-11-ND
|
DigiKey | IC DRAM 1GBIT PAR 96VFBGA Min Qty: 198 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8631 | Buy Now |
DISTI #
454-W631GU6NB-11
|
Mouser Electronics | DRAM 1Gb DDR3L 1.35V SDRAM, x16, 933MHz RoHS: Compliant | 0 |
|
$2.4100 / $3.5000 | Order Now |
|
NAC | 1Gb DDR3L 1.35V SDRAM, x16, 933MHz, WBGA96 Package RoHS: Compliant Min Qty: 198 Package Multiple: 198 | 0 |
|
$3.7200 / $3.9200 | Buy Now |
DISTI #
W631GU6NB-11
|
Avnet Asia | DRAM Chip DDR3L SDRAM 1Gbit 64M x 16 1.35V 96-Pin VFBGA (Alt: W631GU6NB-11) RoHS: Compliant Min Qty: 1584 Package Multiple: 1584 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W631GU6NB-11
W631GU6NB-11 CAD Models
W631GU6NB-11 Part Data Attributes
|
W631GU6NB-11
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W631GU6NB-11
Winbond Electronics Corp
DDR3L DRAM, 64MX16, 20ns, CMOS, PBGA96,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.055 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |