Part Details for W631GU8NB12I by Winbond Electronics Corp
Overview of W631GU8NB12I by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W631GU8NB12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W631GU8NB12I-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 78VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
222 In Stock |
|
$2.9884 / $4.1400 | Buy Now |
DISTI #
454-W631GU8NB12I
|
Mouser Electronics | DRAM 1Gb DDR3L 1.35V SDRAM, x8, 800MHz, Industrial Temp RoHS: Compliant | 0 |
|
$2.7500 / $4.0100 | Order Now |
|
NAC | 1Gb DDR3L 1.35V SDRAM, x8, 800MHz, Industrial Temp, WBGA78 Package RoHS: Compliant Min Qty: 242 Package Multiple: 242 | 0 |
|
$4.2400 / $4.4600 | Buy Now |
Part Details for W631GU8NB12I
W631GU8NB12I CAD Models
W631GU8NB12I Part Data Attributes:
|
W631GU8NB12I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W631GU8NB12I
Winbond Electronics Corp
DDR3L DRAM, 128MX8, 20ns, CMOS, PBGA78,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |