Part Details for W632GU6NB12I by Winbond Electronics Corp
Overview of W632GU6NB12I by Winbond Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W632GU6NB12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W632GU6NB12I-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96VFBGA Min Qty: 198 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4913 | Buy Now |
DISTI #
454-W632GU6NB12I
|
Mouser Electronics | DRAM 2Gb DDR3L 1.35V SDRAM, x16, Industrial Temp. 800MHz RoHS: Compliant | 126 |
|
$4.1000 / $5.4700 | Buy Now |
DISTI #
V36:1790_23441017
|
Arrow Electronics | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin VFBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Americas - 84 |
|
$3.9930 / $5.4280 | Buy Now |
DISTI #
76919122
|
Verical | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin VFBGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 84 |
|
$3.9930 / $5.4280 | Buy Now |
|
NAC | 2Gb DDR3L 1.35V SDRAM, x16, Industrial Temp. 800MHz, WBGA96 Package RoHS: Compliant Min Qty: 198 Package Multiple: 198 | 0 |
|
$5.1900 / $5.4600 | Buy Now |
Part Details for W632GU6NB12I
W632GU6NB12I CAD Models
W632GU6NB12I Part Data Attributes:
|
W632GU6NB12I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W632GU6NB12I
Winbond Electronics Corp
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |