Part Details for W634GU6QB11I by Winbond Electronics Corp
Overview of W634GU6QB11I by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W634GU6QB11I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-W634GU6QB11I
|
Mouser Electronics | DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz, Industrial Temp RoHS: Compliant | 0 |
|
$5.0000 / $5.4500 | Order Now |
DISTI #
W634GU6QB11I
|
Avnet Asia | 4G DDR3 (Alt: W634GU6QB11I) RoHS: Compliant Min Qty: 1584 Package Multiple: 1584 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W634GU6QB11I
W634GU6QB11I CAD Models
W634GU6QB11I Part Data Attributes:
|
W634GU6QB11I
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W634GU6QB11I
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |