Part Details for W634GU8NB-12 by Winbond Electronics Corp
Overview of W634GU8NB-12 by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for W634GU8NB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-W634GU8NB-12
|
Mouser Electronics | DRAM 4Gb DDR3L 1.35V SDRAM, x8, 800MHz | 0 |
|
$6.8800 / $7.1900 | Order Now |
DISTI #
51402619
|
Verical | DRAM Chip DDR3L SDRAM 4Gbit 512Mx8 1.35V 78-Pin VFBGA Min Qty: 220 Package Multiple: 220 | Americas - 220 |
|
$11.9542 | Buy Now |
|
NAC | 4Gb DDR3L 1.35V SDRAM, x8, 800MHz, VFBGA78 Package RoHS: Compliant Min Qty: 1 Package Multiple: 220 | 220 |
|
$7.4400 / $7.8300 | Buy Now |
Part Details for W634GU8NB-12
W634GU8NB-12 CAD Models
W634GU8NB-12 Part Data Attributes:
|
W634GU8NB-12
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W634GU8NB-12
Winbond Electronics Corp
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | DDR3L DRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |