Part Details for W6351G6KB-12 TR by Winbond Electronics Corp
Overview of W6351G6KB-12 TR by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6351G6KB-12 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-W6351G6KB-12TR
|
Mouser Electronics | DRAM 512Mb DDR3 SDRAM, x16, 800MHz, 46nm T&R RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
|
NAC | 512Mb DDR3 SDRAM, x16, 800MHz, 46nm T&R, WBGA96 Package RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.5700 / $2.7100 | Buy Now |
Part Details for W6351G6KB-12 TR
W6351G6KB-12 TR CAD Models
W6351G6KB-12 TR Part Data Attributes:
|
W6351G6KB-12 TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W6351G6KB-12 TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |