Part Details for W6380-4PG-P-3DC by Switchcraft Conxall
Overview of W6380-4PG-P-3DC by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6380-4PG-P-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8578
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6380-4PG-P-3DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.4800 | Buy Now |
DISTI #
3937-W6380-4PG-P-3DC-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 50 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
468-W6380-4PG-P-3DC-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0450 | Buy Now |
DISTI #
502-W6380-4PG-P-3DC
|
Mouser Electronics | Standard Circular Connector PLk Cbl End 4 M Pins #16 ContCrmp3DC RoHS: Compliant | 22 |
|
$13.7000 / $18.0900 | Buy Now |
DISTI #
72038814
|
RS | Mini-Con-X Positive Lock, 4 M Pins, #16 ContactsCrimp, 3DC Backshell | Conxall W6380-4PG-P-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5400 | RFQ |
DISTI #
CXAW6380-4PG-P-3DC
|
Heilind Electronics | CIRC CON POS LOK,4P MALE, #16 CRMP CNTCT,3DC BKSHELL | Americas - 18 in Stock |
|
$10.6721 / $14.5933 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $15.1600 | Buy Now |
DISTI #
W63804PGP3DC
|
TTI | Standard Circular Connector CABLE END 04P M PIN #16 CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$13.0600 | Buy Now |
DISTI #
CXAW6380-4PG-P-3DC
|
Interstate Connecting Components | CIRC CON POS LOK,4P MALE, #16 CRMP CNTCT,3DC BKSHELL | 6 |
|
$10.6721 / $14.5933 | Buy Now |
DISTI #
000000000006093809
|
Sager | Standard Circular Connector PLk Cbl End 4 M Pins #16 ContCrmp3DC Min Qty: 50 | 0 |
|
$8.4500 / $14.1800 | Buy Now |
Part Details for W6380-4PG-P-3DC
W6380-4PG-P-3DC CAD Models
W6380-4PG-P-3DC Part Data Attributes
|
W6380-4PG-P-3DC
Switchcraft Conxall
Buy Now
|
Compare Parts:
W6380-4PG-P-3DC
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |