Part Details for W7-12-30RD by Quantum Storage Systems
Overview of W7-12-30RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLVM13630RDHR | Texas Instruments | High-density, 3-V to 36-V input, 1-V to 6-V output, 3-A step-down power module 30-B0QFN -40 to 125 |
Price & Stock for W7-12-30RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8616
|
Newark | Open Wire Shelving, 7Shelves, 30Bin, Red, Shelving Unit Type:Open Wire Shelving, No. Of Bins:30, Height:74", Width:18", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage W7-12-30RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,441.8000 | Buy Now |