Part Details for W7281-2SG-P-3ES by Switchcraft Conxall
Overview of W7281-2SG-P-3ES by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W7281-2SG-P-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8738
|
Newark | Circular Connector, Rcpt, 2Pos, Panel, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7281-2SG-P-3ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.2600 | Buy Now |
DISTI #
468-W7281-2SG-P-3ES-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$5.7839 / $9.7100 | Buy Now |
DISTI #
502-W7281-2SG-P-3ES
|
Mouser Electronics | Standard Circular Connector PosLck PnlMnt2F Sckt #20 ContShort PC 3ES RoHS: Compliant | 25 |
|
$4.9200 / $9.7000 | Buy Now |
DISTI #
72038935
|
RS | Mini-Con-X Positive Lock, PanelMt, 2 F Sockets, #20 Contacts, Short PC,3ESBshel | Conxall W7281-2SG-P-3ES RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 | RFQ |
DISTI #
CXAW7281-2SG-P-3ES
|
Heilind Electronics | MINI-CON-X W/INSTA-CLICK POS 2P F,#20 C,SHT PC,3ES BKSHELL | Americas - 18 in Stock |
|
$5.1148 / $7.7018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $6.9800 | Buy Now |
DISTI #
W72812SGP3ES
|
TTI | Standard Circular Connector PANEL MNT 02P F SKT #20 PC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.8000 / $7.1000 | Buy Now |
DISTI #
CXAW7281-2SG-P-3ES
|
Interstate Connecting Components | MINI-CON-X W/INSTA-CLICK POS 2P F,#20 C,SHT PC,3ES BKSHELL | 6 |
|
$5.1148 / $7.7018 | Buy Now |
DISTI #
000000000006093964
|
Sager | Standard Circular Connector PosLck PnlMnt2F Sckt #20 ContShort PC 3ES Min Qty: 25 | 0 |
|
$4.4500 / $7.8300 | Buy Now |
DISTI #
3516168
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 2POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$5.8472 / $10.1272 | Buy Now |