Part Details for W934GD14V by Kingbright
Overview of W934GD14V by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W934GD14V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085909
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W934GD14V
W934GD14V CAD Models
W934GD14V Part Data Attributes
|
W934GD14V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W934GD14V
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0135 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |