Part Details for W934GD5V by Kingbright
Overview of W934GD5V by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for W934GD5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085910
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W934GD5V
W934GD5V CAD Models
W934GD5V Part Data Attributes
|
W934GD5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W934GD5V
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0175 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |