Part Details for W956D8MBKX5I TR by Winbond Electronics Corp
Overview of W956D8MBKX5I TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W956D8MBKX5I TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W956D8MBKX5ITR-ND
|
DigiKey | IC DRAM 64MBIT HYPERBUS 200MHZ Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
454-W956D8MBKX5ITR
|
Mouser Electronics | DRAM 64Mb HyperRAM x8, 200MHz, Ind temp, 1.8V RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 64Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, WFBGA49 Package RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0900 / $2.2000 | Buy Now |
Part Details for W956D8MBKX5I TR
W956D8MBKX5I TR CAD Models
W956D8MBKX5I TR Part Data Attributes:
|
W956D8MBKX5I TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W956D8MBKX5I TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |