Part Details for W956D8MBKX5I by Winbond Electronics Corp
Overview of W956D8MBKX5I by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W956D8MBKX5I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W956D8MBKX5I-ND
|
DigiKey | IC DRAM 64MBIT HYPERBUS 200MHZ Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | 64Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, WFBGA49 Package RoHS: Compliant Min Qty: 312 Package Multiple: 312 | 0 |
|
$2.0400 / $2.1500 | Buy Now |